- RS庫存編號:
- 202-9198
- 製造零件編號:
- ADVC-6-5-P
- 製造商:
- Festo
此產品已停售
- RS庫存編號:
- 202-9198
- 製造零件編號:
- ADVC-6-5-P
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo ADVC series double-acting short-stroke cylinder has a without thread piston-rod end design structure with flexible cushioning rings/plates at both ends. The actuator stroke is a 5 mm with operating pressure of 10 bar.
Piston diameter - 6 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
規格
Attribute | Value |
---|---|
Stroke | 5мм |
Bore | 6мм |
Action | Double |
Manufacturer Series | ADVC |
Model Number p | 526899 |