Festo Pneumatic Compact Cylinder - 14068, 50mm Bore, 125mm Stroke, DZH-50-125-PPV-A Series, Double Acting
- RS庫存編號:
- 202-9639
- 製造零件編號:
- DZH-50-125-PPV-A
- 製造商:
- Festo
當前暫無庫存,可於2024/5/22發貨,4 工作日送達。
已增加
單價 个
HK$3,898.40
單位 | Per unit |
1 + | HK$3,898.40 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 202-9639
- 製造零件編號:
- DZH-50-125-PPV-A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo flat cylinder DZH-50-125-PPV-A non-rotating, for proximity sensing, with adjustable cushioning at both ends. It has various mounting options, with or without additional mounting components.
Stroke 125 mm
Piston diameter (* 50 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 0,75 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter (* 50 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 0,75 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
規格
Attribute | Value |
---|---|
Stroke | 125мм |
Bore | 50мм |
Action | Double |
Manufacturer Series | DZH-50-125-PPV-A |
Model Number p | 14068 |