- RS庫存編號:
- 192-8511
- 製造零件編號:
- QA/8040/23
- 製造商:
- Norgren
- RS庫存編號:
- 192-8511
- 製造零件編號:
- QA/8040/23
- 製造商:
- Norgren
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
IMI Norgren Rear Clevis, 160g, 12mm Thread Diameter - QA Series - QA/8040/23
Swing your automation projects into action with this rear clevis from IMI Norgren. It's designed for securely mounting pneumatic profile cylinders that swivel and rotate. With dimensions of 52 (W) x 50 (H) x 60mm (L), this fitting works in conjunction with a 40mm bore pneumatic double-acting cylinder (510-4185).Made of stainless steel, you can count on a high level of strength in heavy-duty applications.
Features & Benefits
Comes with pre-drilled mounting holes and screws for fast assembly
Light weight of 160g for fuss-free installation
Pin supplied so you can get things started right out of the box
Standard 12mm threading diameter for easy fit
Light weight of 160g for fuss-free installation
Pin supplied so you can get things started right out of the box
Standard 12mm threading diameter for easy fit
Applications
Industrial automation
Agricultural equipment
Manufacturing machinery
Agricultural equipment
Manufacturing machinery
What's the maximum operating pressure of the pneumatic cylinder this rear clevis fits?
The 40mm bore pneumatic cylinder from IMI Norgren (510-4185) has a maximum operating pressure of 16 bar, so it's suitable for heavy-duty industrial applications.
How do I install this rear clevis?
Remove the pin from the mounting holes and position them over the corresponding points of the bracket. Reinsert the pin to fasten, then secure the clevis to the cylinder using the screws provided.
規格
Attribute | Value |
---|---|
To Fit Bore Size | 40mm |
For Use With | RA/8000 |
Manufacturer Series | QA |
Product Type | Rear Clevis |