服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Cylinders & Actuators
Pneumatic Cylinder & Actuator Accessories
Festo Rod Clevis SG-1/2-20, To Fit UNF1/2-20mm Bore Size
RS庫存編號:
203-0940
製造零件編號:
SG-1/2-20
製造商:
Festo
查看此類別
此產品已停售
RS庫存編號:
203-0940
製造零件編號:
SG-1/2-20
製造商:
Festo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - SG-12-20
相容
符合聲明
COO (Country of Origin):
DE
The Festo rod clevis SG-1/2-20 with bolt and hex nut, for DNA cylinder. A rod clevis is installed on the front end of the piston rod when using a clevis or pivot mount on a cylinder.
Galvanized steel material used
Attribute
Value
To Fit Bore Size
UNF1/2-20mm
Manufacturer Series
SG-1/2-20
Product Type
Rod Clevis