- RS庫存編號:
- 255-6133
- 製造零件編號:
- 97801399
- 製造商:
- EMERSON – ASCO
查看此類別
- RS庫存編號:
- 255-6133
- 製造零件編號:
- 97801399
- 製造商:
- EMERSON – ASCO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Asco cylinder port
spare part for trinorm cylinder series 436 and 437 for standard and for magnetic detector trinorm cylinder bearing and piston rod seal constructions 1 and 2. The operating temperature of -10°C to +70°C.
spare part for trinorm cylinder series 436 and 437 for standard and for magnetic detector trinorm cylinder bearing and piston rod seal constructions 1 and 2. The operating temperature of -10°C to +70°C.
Detection Equipped for magnetic position detectors
Fluid Air or inert gas, filtered, lubricated or not
Operating pressure 10 bar, max. [1 bar =100 kPa]
Optimal max. speed ≤ 1 m/s (for optimal service life)
Max. speed rate 2 m/s
Fluid Air or inert gas, filtered, lubricated or not
Operating pressure 10 bar, max. [1 bar =100 kPa]
Optimal max. speed ≤ 1 m/s (for optimal service life)
Max. speed rate 2 m/s
規格
Attribute | Value |
For Use With | 436-437 |
Manufacturer Series | 437 |