- RS庫存編號:
- 175-4605
- 製造零件編號:
- SEA-4GS-7-2,5
- 製造商:
- Festo
- RS庫存編號:
- 175-4605
- 製造零件編號:
- SEA-4GS-7-2,5
- 製造商:
- Festo
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Plug Connectors
The Festo plug connectors are the SEA series plug connectors for cable diameter of 2.5mm to 2.9mm. It has a terminal cross-sectional area of 0.14mm² to 0.5mm². The range of operating voltage for both AC and DC is 0-250V and the acceptable current load at 400C is 4A. This plug is available in PA material housing. It has a threaded sleeve type of mounting.
Features and Benefits
Simple connection using clamping technology
Ambient temperature ranges between -40°C and 85°C
Corrosion resistance class 2 (moderate corrosion stress)
Ambient temperature ranges between -40°C and 85°C
Corrosion resistance class 2 (moderate corrosion stress)
Applications
Valve terminal
Certifications
CE certified
IP67 rated
IP67 rated
規格
Attribute | Value |
---|---|
For Use With | Valve Terminal |
Manufacturer Series | SEA |