SMC KQ2 Series Double Y Threaded-to Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 196-4451
- 製造零件編號:
- KQ2UD06-02AS
- 製造商:
- SMC
70 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$109.27
單位 | Per unit | Per Pack* |
10 - 120 | HK$109.27 | HK$1,092.70 |
130 - 240 | HK$104.92 | HK$1,049.20 |
250 + | HK$102.74 | HK$1,027.40 |
* 參考價格 |
- RS庫存編號:
- 196-4451
- 製造零件編號:
- KQ2UD06-02AS
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Delta branch.
Applicable Tubing O.D.: ø4, ø6.
Applicable Port Size: 1/8,
Applicable Tubing O.D.: ø4, ø6.
Applicable Port Size: 1/8,
規格
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Double Y Threaded-to Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | KQ2 |
Connector D | Push In 6 mm |
Connector C | Push In 6 mm |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Body Material | PBT |
Minimum Operating Temperature | -5°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 1 MPa |
Standards Met | JIS B0203, JIS B0205 |