- RS庫存編號:
- 202-1907
- 製造零件編號:
- QSQ-1/4-6
- 製造商:
- Festo
- RS庫存編號:
- 202-1907
- 製造零件編號:
- QSQ-1/4-6
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Festo multiple distributor used 360° orientable and 4 outlet which use coating in type of seal . Its size is standard and nominal size is 5.2mm. It use both push/pull structure and outside diameter is 6mm.
Ambient temperature is -10 to 80 °C
NBR material for tubing seal
NBR material for tubing seal
規格
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Double Y Threaded-to Tube Adaptor |
Threaded Connection | R 1/4 Male |
Manufacturer Series | QSQ |
Connector D | Push In 6 mm |
Connector C | Push In 6 mm |
Model Number p | 153288 |
Body Material | PBT |