- RS庫存編號:
- 175-4497
- 製造零件編號:
- GRE-1/4
- 製造商:
- Festo
當前暫無庫存,可於2024/5/28發貨,4 工作日送達。
已增加
單價 个
HK$235.96
單位 | Per unit |
1 + | HK$235.96 |
- RS庫存編號:
- 175-4497
- 製造零件編號:
- GRE-1/4
- 製造商:
- Festo
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Exhaust Air Flow Control Valve, G 1/4 Inlet Port, 10 Bar - GRE-1/4
Choose this adjustable exhaust control valve from Festo when you need to set the speed of control drives or valves in your pneumatic system. It'll regulate the airflow and achieve the desired rate, helping to improve the efficiency of your system. You can use it at pressures from 0 to 10 bar and in temperatures from -10°C to +70°C, making it suitable for a wide range of industrial environments. A brass adjustment screw resists corrosion and provides easy adjustment while protecting against accidental movement.
Wrought aluminium-alloy construction offers strength and corrosion resistance
Nitrile rubber seals guard against leakage
Slotted head screw allows easy adjustment while guarding against accidental movement
Nitrile rubber seals guard against leakage
Slotted head screw allows easy adjustment while guarding against accidental movement
Applications
Pneumatic systems
Manufacturing plants
Industrial machinery
Manufacturing plants
Industrial machinery
How does a pneumatic exhaust valve work?
A pneumatic exhaust valve directs the compressed air from a cylinder into the atmosphere instead of letting it flow back through the valve.
Where should I fit a pneumatic exhaust valve?
For optimum performance, you should fit your pneumatic exhaust valve directly onto the vent side (exhaust port) of a pneumatic cylinder.
規格
Attribute | Value |
---|---|
Maximum Operating Pressure | 10 bar |
Manufacturer Series | GRE |
Minimum Operating Pressure | 0bar |