Festo QS Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 153079
- RS庫存編號:
- 121-6144
- 製造零件編號:
- QSLL-1/8-8
- 製造商:
- Festo
當前暫無庫存,可於2024/4/26發貨,4 工作日送達。
已增加
單價 毎包:10 个
HK$482.70
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$482.70 | HK$48.27 |
5 - 9 | HK$470.64 | HK$47.064 |
10 + | HK$458.88 | HK$45.888 |
* 參考價格 |
- RS庫存編號:
- 121-6144
- 製造零件編號:
- QSLL-1/8-8
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
FESTO QSLL Thread to Tube Extended Elbow Push in Fittings
The Quick Star QSLL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
規格
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | QS |
Model Number p | 153079 |
Thread Material | Nickel Plated Brass |
Angle | 90° |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Chemical Resistant | No |
Maximum Operating Pressure | 14 bar |
Swivel Connection | Yes |