Legris Threaded-to-Tube Elbow Connector R 3/8 to Push In 6 mm, 6509 Liquifit Series, 16 bar

  • RS庫存編號 136-9309
  • 製造零件編號 6509 06 17WP2
  • 製造商 Legris
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): FR
產品詳細資訊

LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.

Connection of tubing at 90° with a male thread.
Tightened on the top of the fitting with a flat spanner.
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS

規格
Attribute Value
Connection Style Threaded-to-Tube
Connector A R 3/8
Connector B Push In 6 mm
Connector A - Gender Male
Body Material Polymer
Swivel Connection No
Mounting Type Inline
Manufacturer Series 6509 Liquifit
Maximum Operating Pressure 16 bar
Maximum Operating Temperature +95°C
Minimum Operating Temperature -10°C
Thread Material Bio-Based Polymer
Standards Met ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS
1 現貨庫存,可於3工作日發貨。
單價 毎包:10 個
HK$ 715.52
(不含稅)
Bag(s)
Per Bag
Per unit*
1 +
HK$715.52
HK$71.552
* 參考價格