- RS庫存編號:
- 299-4070
- 製造商:
- RS PRO
450 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$22.578
單位 | Per unit | Per Pack* |
5 - 120 | HK$22.578 | HK$112.89 |
125 - 620 | HK$21.676 | HK$108.38 |
625 + | HK$17.84 | HK$89.20 |
* 參考價格 |
- RS庫存編號:
- 299-4070
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Elbow Adaptor - Male Tapered/Parallel
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar
Operating Pressure of -1 to 15 bar
規格
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Minimum Operating Temperature | -18°C |
Angle | 90° |
Swivel Connection | No |
Maximum Operating Pressure | 15 bar |
Maximum Operating Temperature | +70°C |
Standards Met | RoHS Compliant |