Legris LF3600 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 847-6916
- 製造零件編號:
- 3699 12 13
- 製造商:
- Legris
- RS庫存編號:
- 847-6916
- 製造零件編號:
- 3699 12 13
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
Male Stud Elbow BSP-Parallel
Connection of tubing at a 90゚ angle to a threaded port
Solid construction and compact
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
規格
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 290 psi |
Swivel Connection | No |
Maximum Operating Temperature | +120°C |
Angle | 90° |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |