SMC KQ2 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 917-0934
- 製造零件編號:
- KQ2W10-G02A
- 製造商:
- SMC
當前暫無庫存,可於2024/6/10發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$90.276
單位 | Per unit | Per Pack* |
5 + | HK$90.276 | HK$451.38 |
* 參考價格 |
- RS庫存編號:
- 917-0934
- 製造零件編號:
- KQ2W10-G02A
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Extended Male Elbow KQ2W
The KQ2W extended male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2W extended male elbows are also more compact in design which means that these elbows can be used within a confined space. Extended male elbows are designed to be used in parallel with the male elbow. You can then create multi level piping. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
規格
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Swivel Connection | No |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |