Festo CRQSL Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded Connection Style, 162871
- RS庫存編號:
- 203-6163
- 製造零件編號:
- CRQSL-M5-6
- 製造商:
- Festo
- RS庫存編號:
- 203-6163
- 製造零件編號:
- CRQSL-M5-6
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Festo Elbow Threaded Adaptor, M5 Male to Push-In 6mm, 10 Bar - CRQSL-M5-6
Use this Festo adaptor to create an airtight join in your pneumatic system. It has a push-in fitting on one end that creates a secure connection without damaging your tubing. Its other, threaded end has a standard M5 connector that keeps a firm hold once tightened. After assembly, the adaptor can be aligned to suit your setup. Its 90° angle makes it ideal for changing the direction of flow in your pneumatic system without loss of pressure.
• Operating temperature up to +120°C for use in high-heat applications
• Powerful operation up to 10bar in pressure
• Retaining claw within the fitting absorbs vibration and pressure surges
• Powerful operation up to 10bar in pressure
• Retaining claw within the fitting absorbs vibration and pressure surges
Applications
• Food and drinks production
• Industrial machine automation
• Automotive applications
• Industrial machine automation
• Automotive applications
Will this adaptor wear down over time?
The adaptor is made of stainless steel to ensure it retains its full strength over time. The chromium and nickel in the alloy give the adaptor excellent corrosion resistance, preventing rust from building up in high moisture applications. The pipe also has high chemical resistance. Lubricants and cleaning products can't penetrate its seal, making it suitable for use in the food industry.
規格
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Threaded Connection | M5 Male |
Manufacturer Series | CRQSL |
Inlet Port | M5 Male |
Model Number p | 162871 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Stainless Steel |
Maximum Operating Pressure | 10 bar |
Angle | 90° |
Maximum Operating Temperature | +120°C |
Body Material | Stainless Steel |
Minimum Operating Temperature | -15°C |