SMC Pneumatic Elbow Threaded Adapter, NPT 1/2 Male

  • RS庫存編號 840-4520
  • 製造零件編號 KQ2K13-37AS
  • 製造商 SMC
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

45 Degree Male Elbow KQ2K

The KQ2K 45 degree male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2K 45 degree male elbows are also more compact in design which means that these elbow fittings can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a 45 degree angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

規格
Attribute Value
Manufacturer Series KQ2
Connector A NPT 1/2 Male
Material Brass, PBT, PP
Maximum Operating Pressure 1 MPa, 3 MPa
Minimum Operating Temperature -5 °C, 0 °C
Connector A - Thread Standard NPT
Maximum Operating Temperature +40 °C, +60 °C
Connector A - Gender Male
Connection Style Threaded
此為已停產產品