SMC Pneumatic Elbow Threaded Adapter, NPT 1/8 Male

  • RS庫存編號 840-4589
  • 製造零件編號 KQ2VD03-34NS
  • 製造商 SMC
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

Double Universal Male Elbow, KQ2VD

One-touch fitting
Double universal male elbow
Used for branch piping at right angles from the female thread
Two individual parts rotate 360°
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free

Thread-to-Tube Adaptors

規格
Attribute Value
Manufacturer Series KQ2
Connector A NPT 1/8 Male
Material Brass, PBT, PP
Finish Nickel Plated
Maximum Operating Pressure 1 MPa, 3 MPa
Minimum Operating Temperature -5 °C, 0 °C
Connector A - Thread Standard NPT
Maximum Operating Temperature +40 °C, +60 °C
Connector A - Gender Male
Connection Style Threaded
此產品已停售