- RS庫存編號:
- 840-8742
- 製造零件編號:
- KQ2L03-U02A
- 製造商:
- SMC
當前暫無庫存,可於2024/6/14發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$37.848
單位 | Per unit | Per Pack* |
10 + | HK$37.848 | HK$378.48 |
* 參考價格 |
- RS庫存編號:
- 840-8742
- 製造零件編號:
- KQ2L03-U02A
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
規格
Attribute | Value |
---|---|
Connector A | Uni 1/4 Male |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | KQ2 |
Maximum Operating Temperature | +40 °C, +60°C |
Maximum Operating Pressure | 1 MPa, 3 MPa |
Body Material | Brass |
Minimum Operating Temperature | 0 °C, -5°C |