SMC Pneumatic Elbow Threaded Adapter, NPT 1/2 Male

  • RS庫存編號 840-8878
  • 製造零件編號 KQ2W11-37AS
  • 製造商 SMC
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

Extended Male Elbow, KQ2W, inch-size

One-touch fitting, inch-size
Extended male elbow
For when the elbow extends over a standard elbow for easier of connection/disconnection of tubing
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa

Thread-to-Tube Adaptors

規格
Attribute Value
Manufacturer Series KQ2
Connector A NPT 1/2 Male
Material Brass, PBT, PP
Maximum Operating Pressure 1 MPa, 3 MPa
Minimum Operating Temperature -5 °C, 0 °C
Connector A - Thread Standard NPT
Maximum Operating Temperature +40 °C, +60 °C
Connector A - Gender Male
Connection Style Threaded
此產品已停售