SMC Pneumatic Elbow Threaded Adapter, NPT 1/8 Male

  • RS庫存編號 840-8887
  • 製造零件編號 KQ2Z07-34AS
  • 製造商 SMC
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

Branch Universal Male Elbow, KQ2Z

The KQ2Z branch universal male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Z branch universal male elbows are also more compact in design which means that these connectors can be used within a confined space. Branch universal male elbows are designed for branch connections, the hexagon head of the body means it can be tightened with a box wrench. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

One-touch fitting
Branch universal male elbow
Two individual parts rotate 360 °
Hexagonal head allows thread connection by using a box wrench
Used for branch connection
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free

Thread-to-Tube Adaptors

規格
Attribute Value
Manufacturer Series KQ2
Connector A NPT 1/8 Male
Material Brass, PBT, PP
Maximum Operating Pressure 1 MPa, 3 MPa
Minimum Operating Temperature -5 °C, 0 °C
Connector A - Thread Standard NPT
Maximum Operating Temperature +40 °C, +60 °C
Connector A - Gender Male
Connection Style Threaded
此產品已停售