John Guest PM Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 704-2893
- 製造零件編號:
- PM210804E
- 製造商:
- John Guest
此產品已停售
- RS庫存編號:
- 704-2893
- 製造零件編號:
- PM210804E
- 製造商:
- John Guest
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Reducing Elbow Adaptor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
規格
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Maximum Operating Pressure | 16 bar |
Body Material | Acetal Copolymer |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |