- RS庫存編號:
- 202-3603
- 製造零件編號:
- SE-1/8-B
- 製造商:
- Festo
- RS庫存編號:
- 202-3603
- 製造零件編號:
- SE-1/8-B
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Quick Exhaust Valve, G1/8, 5mm Tube Connections - SE-1/8-B
Increase the efficiency of your pneumatic cylinders with this durable quick exhaust valve from Festo. It works by channelling excess compressed air into the atmosphere instead of back into the cylinder, allowing the piston to extend further for greater productivity. A die-cast zinc housing is reliably durable and withstands corrosion, so you don't have to worry about rust when you use the unit in demanding environments. A pressure limit of 10 bar makes this component ideally suited to a wide range of industrial applications.
Nitrile butadiene rubber (NBR) seals to prevent air leakage for optimal performance
Threaded mounting type is easy to fit, saving time and energy
Lubricated operation is possible to improve efficiency and extend the lifespan
Light weight of 75g won't add strain to your setup
Wide operating temperature range of -20°C to +75°C suitable for use in harsh environments
Threaded mounting type is easy to fit, saving time and energy
Lubricated operation is possible to improve efficiency and extend the lifespan
Light weight of 75g won't add strain to your setup
Wide operating temperature range of -20°C to +75°C suitable for use in harsh environments
Applications
High and low-pressure compressors
Gas pumps
Water and sewage treatment plants
Gas pumps
Water and sewage treatment plants
What size of fittings does this valve have?
This quick exhaust valve has three pneumatic connection ports, all with standard G1/8 threaded connectors.
規格
Attribute | Value |
---|---|
Threaded Connections | G 1/8 |
Tube Connections | 5mm |
Connection Type | Threaded |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | B |
Built-In Silencer | Yes |
Threaded Connection - Gender | Female, Male |
Threaded Connection Size | 1/8 in |
Minimum Operating Pressure | 0.5bar |
Threaded Connection Type | G |
Standards Met | ISO8573-1:2010 |
Body Material | Die Cast Zinc |