- RS庫存編號:
- 203-0678
- 製造零件編號:
- LF-3/4-D-5M-MAXI-A
- 製造商:
- Festo
- RS庫存編號:
- 203-0678
- 製造零件編號:
- LF-3/4-D-5M-MAXI-A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Festo's D series filter has maxi size with metal bowl guard which drain fully automaticallyally. It assembled in vertical +/- 5° position with standard nominal flow rate 3,600 l/min
Ambient temperature -10 to 60 °C
Zinc die-casting housing material
Zinc die-casting housing material
規格
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 3/4 |
Drain Type | Automatic |
Manufacturer Series | D |
Maximum Flow Rate | 3600L/min |