Festo QSM Series Reducer Nipple, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130763
- RS庫存編號:
- 203-8178
- 製造零件編號:
- QSM-6H-4-100
- 製造商:
- Festo
查看所有Pneumatic Fittings
當前暫無庫存,可於2023/3/3發貨,4 工作日送達。
單價 /個 (每包:100個)
HK$23.536
單位 | Per unit | Per Pack* |
100 + | HK$23.536 | HK$2,353.60 |
* 參考價格 |
- RS庫存編號:
- 203-8178
- 製造零件編號:
- QSM-6H-4-100
- 製造商:
- Festo
- COO (Country of Origin):
- JP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Festo's suction cup is easily interchangeable. It has minimum work piece radius 350 mm and suction cup volume is 3,953 cm3. It has position of connection on top with retention force 166.1N and assembled in any position.
Ambient temperature -10 to 70 °C
Free of copper and PTFE
Free of copper and PTFE
規格
Attribute | Value |
Pneumatic Fitting Type | Reducer Nipple |
Manufacturer Series | QSM |
Connection Style | Tube-to-Tube |
Connector A | Push In 6 mm |
Connector B | Push In 4 mm |
Body Material | PBT |
Model Number p | 130763 |