Festo Tee Threaded Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style, 153183
- RS庫存編號:
- 203-8575
- 製造零件編號:
- QSTF-1/8-6-B
- 製造商:
- Festo
查看所有Pneumatic Fittings
- RS庫存編號:
- 203-8575
- 製造零件編號:
- QSTF-1/8-6-B
- 製造商:
- Festo
- COO (Country of Origin):
- TW
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The push-in T-connector NPQM-T-Q14-E-P10 Attractively priced metal push-in fitting for pneumatic applications with a temperature range up to 70 °C and a pressure range up to 16 bar.
Size Standard
Nominal size 12 mm
Design structure Push/pull principle
Operating pressure complete temperature range -0
95 - 16 bar
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Nominal size 12 mm
Design structure Push/pull principle
Operating pressure complete temperature range -0
95 - 16 bar
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
規格
Attribute | Value |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Connector A | R 1/4 Female |
Connector B | Push In 6 mm |
Threaded Connection | R 1/4 Male |
Maximum Operating Pressure | 6 bar |
Model Number p | 153183 |