Festo QSY Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 133150
- RS庫存編號:
- 203-8972
- 製造零件編號:
- QSY-12H-B
- 製造商:
- Festo
查看所有Pneumatic Fittings
當前暫無庫存,可於2023/2/21發貨,4 工作日送達。
單價 /個 (每包:10個)
HK$107.192
單位 | Per unit | Per Pack* |
10 + | HK$107.192 | HK$1,071.92 |
* 參考價格 |
- RS庫存編號:
- 203-8972
- 製造零件編號:
- QSY-12H-B
- 製造商:
- Festo
- COO (Country of Origin):
- JP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Festo's SPAN series pressure sensor for monitoring compressed air and non-corrosive gas. The measuring method is based on a piezo resistive measuring cell for relative pressure measurement. It has female thread with M5 pneumatic connection and used PN
Protection class IP40
Ambient temperature 0 to 50 °C
Ambient temperature 0 to 50 °C
規格
Attribute | Value |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Manufacturer Series | QSY |
Connection Style | Tube-to-Tube |
Connector B | Push In 12 mm |
Connector A | Push In 12 mm |
Connector C | Push In 12 mm |
Body Material | PBT |
Model Number p | 133150 |