- RS庫存編號:
- 220-4111
- 製造零件編號:
- S00291200
- 製造商:
- Norgren
當前暫無庫存,可於2024/5/31發貨,3 工作日送達。
已增加
單價 个
HK$1,062.36
單位 | Per unit |
1 - 4 | HK$1,062.36 |
5 - 9 | HK$1,041.17 |
10 + | HK$1,019.86 |
- RS庫存編號:
- 220-4111
- 製造零件編號:
- S00291200
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
The IMI Norgren push in fittings are suitable for food and beverage applications and has a compact units. It has a easy tube insertion and removal for rapid assembly of pneumatic circuits.
Stainless steel material
-15°C to 200°C ambient temperature
-15°C to 200°C ambient temperature
規格
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Manufacturer Series | Pneufit S |
Body Material | Stainless Steel |
Mounting Hole Diameter | 22mm |