SMC AS Series Speed Controller, R 1/2 Inlet Port x 16mm Tube Outlet Port

  • RS庫存編號 827-0847
  • 製造零件編號 AS4201F-04-16SA
  • 製造商 SMC
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

AS series flow regulators

SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.

Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

規格
Attribute Value
Manufacturer Series AS
Type Exhaust
Inlet Port Type Threaded
Threaded Inlet Port R 1/2
Outlet Port Type Tube
Tube Outlet Port 16mm
Minimum Outlet Pressure 0.1MPa
Maximum Outlet Pressure 1(Outlet) MPa, 1.5(Proof) MPa
Threaded Inlet Thread Standard R
Threaded Inlet Thread Size 1/2 in
此產品已停售