- RS庫存編號:
- 203-1592
- 製造零件編號:
- QSLV6-1/4-6
- 製造商:
- Festo
- RS庫存編號:
- 203-1592
- 製造零件編號:
- QSLV6-1/4-6
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Festo multiple distributor QSLV6-1/4-6 6-fold, 360° orientable. It has male thread with internal hexagon and R1/4 connection.
Standard in size
Nominal size 2,9 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 2,9 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
規格
Attribute | Value |
---|---|
Manufacturer Series | QSLV6-1/4-6 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 6 |