QSLV6-1/8-8 multiple distributor

  • RS庫存編號 203-1610
  • 製造零件編號 QSLV6-1/8-8
  • 製造商 Festo
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

The Festo multiple distributor QSLV6-1/8-8 6-fold, 360° orientable. It has male thread with internal hexagon and R1/8 connection.

Standard in size
Nominal size 4 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar

規格
Attribute Value
Manufacturer Series QSLV6-1/8-8
Number of Outlet Ports 6
Number of Inlet Ports 1
當前暫無庫存,可於2020/10/15發貨,4 工作日送達。
單價 個
HK$ 173.73
(不含稅)
單位
Per unit
1 +
HK$173.73