- RS庫存編號:
- 181-6356
- 製造零件編號:
- VHEF-LT-M32-M-G14
- 製造商:
- Festo
- RS庫存編號:
- 181-6356
- 製造零件編號:
- VHEF-LT-M32-M-G14
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- BR
產品詳細資訊
Festo Pneumatic Manual Control Valve, Aluminium Alloy Body, 870 L/min Maximum Flow Rate - VHEF-LT-M32-M-G14
Take direct command of your compressed air system with this pneumatic manual control valve from Festo. It gives you a simple way to direct the flow of air or to release pressure when necessary. It's a 3/2 NC type, meaning it has three ports and two positions, giving you flexibility in your setup. When energised, the valve opens and a spring resets it to the closed position when it's switched off. A maximum flow rate of 870L/min makes this handy piece of kit ideal for straightforward user-operated tasks like closing machine guards.
Features & Benefits
Actuating force of just 14N, so it's easy to get to grips with
Standard G1/4 connection port thread is widely compatible with commonly used equipment
Robust aluminium alloy body resists corrosion to support a long service life
Light weight of 150g doesn't put strain on your mounting surface
Standard G1/4 connection port thread is widely compatible with commonly used equipment
Robust aluminium alloy body resists corrosion to support a long service life
Light weight of 150g doesn't put strain on your mounting surface
Applications
Factory automation
HVAC systems
Engineering workshops
HVAC systems
Engineering workshops
Can I use this pneumatic manual control valve at low temperatures?
Yes, this control valve delivers reliable performance across a wide operating temperature range between -10°C and +60°C.
Manual Control Valves
規格
Attribute | Value |
---|---|
Control Mechanism | Plunger |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | BSPP |
Manufacturer Series | VHEF |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 870L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3 |
Number of Positions | 2 |
Model Number p | 4500008 |