- RS庫存編號:
- 399-5260
- 製造零件編號:
- LV4B6B
- 製造商:
- Parker
- RS庫存編號:
- 399-5260
- 製造零件編號:
- LV4B6B
- 製造商:
- Parker
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
LV Series 3//2 Lockout Valves
Assists compliance with OSHA standard 29 CFR Part 1910
Single or multiple lockout facility prevents accidental system actuation during maintenance procedures
High visibility yellow body
High flow G1 exhaust port
In-line or surface mounting
Detented spool
Operating pressure 0 to 17 bar
Temperature range: 0 to +70°C
Lockout hasp available separately – 2.9mm thick, manufactured from vinyl-coated high tensile steel and plated for corrosion protection
Single or multiple lockout facility prevents accidental system actuation during maintenance procedures
High visibility yellow body
High flow G1 exhaust port
In-line or surface mounting
Detented spool
Operating pressure 0 to 17 bar
Temperature range: 0 to +70°C
Lockout hasp available separately – 2.9mm thick, manufactured from vinyl-coated high tensile steel and plated for corrosion protection
規格
Attribute | Value |
---|---|
Control Mechanism | Handle |
Connection Port Thread | G 1/2 |
Function | 3/2 |
Thread Size | 1/2 |
Thread Standard | G |
Manufacturer Series | LV |
Control Button/Switch Colour | Red/Yellow |
Maximum Operating Pressure | 17 bar |
Body Material | Cast Aluminium Alloy |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Ports | 3/2 |