- RS庫存編號:
- 183-4696
- 製造零件編號:
- CDU25-50D
- 製造商:
- SMC
- RS庫存編號:
- 183-4696
- 製造零件編號:
- CDU25-50D
- 製造商:
- SMC
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
CU Series Cylinders
The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.
Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
規格
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CU |
Length | 113mm |
Cushioning Type | Rubber |
Dimensions | 113 x 32 x 50mm |
Width | 32mm |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 50mm |
Weight | 329g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |