- RS庫存編號:
- 196-4529
- 製造零件編號:
- MDUB25-50DMZ
- 製造商:
- SMC
- RS庫存編號:
- 196-4529
- 製造零件編號:
- MDUB25-50DMZ
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Plate Cylinder, Double Acting, Single Rod.
Reduced labour when mounting the switch.
Auto-switch doesn't protrude. It's possible to mount the autoswitches in four directions.
A maximum 62% width reduction
Reduced labour when mounting the switch.
Auto-switch doesn't protrude. It's possible to mount the autoswitches in four directions.
A maximum 62% width reduction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | MU |
Length | 141mm |
Cushioning Type | Rubber Bumper |
Dimensions | 141 x 24 x 54mm |
Width | 24mm |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 54mm |
Weight | 170g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |