- RS庫存編號:
- 203-7008
- 製造零件編號:
- VZXF-L-M22C-M-A-G1-230-M1-H3B1T-50-16
- 製造商:
- Festo
- RS庫存編號:
- 203-7008
- 製造零件編號:
- VZXF-L-M22C-M-A-G1-230-M1-H3B1T-50-16
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo VZXA series modular pneumatically actuated angle seat valve is made of stainless steel. It has poppet valve structure with piston actuator and closed position G thread.
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Line connection = G threaded
Assembly position = any
Mounting type = line installation
Line connection = G threaded
規格
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 1in |
Maximum Working Pressure | 16 bar |