- RS庫存編號:
- 482-0656
- 製造零件編號:
- E290A792
- 製造商:
- EMERSON – ASCO
- RS庫存編號:
- 482-0656
- 製造零件編號:
- E290A792
- 製造商:
- EMERSON – ASCO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Pressure-operated valves
Range of E290 series solenoid valves, 2/2 N/C, piston-operated for all inert or corrosive fluids.
Stainless steel body.
Entry under the valve disc.
High flow rate.
Anti-water hammer valve.
High performance cable gland.
Stainless steel body.
Entry under the valve disc.
High flow rate.
Anti-water hammer valve.
High performance cable gland.
Two-way Valves and Control Modules
Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.
Two-way Proportional Flow Valves & Control Modules
規格
Attribute | Value |
---|---|
Thread Size | 1/2in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Thread Standard | G |
Maximum Working Pressure | 12 bar |