- RS庫存編號:
- 176-1634
- 製造商:
- RS PRO
- RS庫存編號:
- 176-1634
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
RS Pro double-acting MINI CYLINDERS according to ISO 6432 suitable for
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
規格
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 20мм |
Action | Double |
Length | 331мм |
Cushioning Type | Not Cushioned |
Dimensions | 27 Dia. x 331мм |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |
Diameter | 27мм |