- RS庫存編號:
- 200-3544
- 製造零件編號:
- CJPS6-15
- 製造商:
- SMC
可供預購。
已增加
單價 个
HK$187.55
單位 | Per unit |
1 + | HK$187.55 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 200-3544
- 製造零件編號:
- CJPS6-15
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The SMC Pneumatic CJP series single acting, spring return pin cylinder is a short stroke miniature cylinder with a shorter overall length. The installation space can be significantly reduced as the cylinder can be recessed directly into a machine body or installed on a panel.
Ambient and fluid temperature range from –10°C to 70°C
Lubrication not required
Piston speed range from 50 to 500mm/s
Lubrication not required
Piston speed range from 50 to 500mm/s
規格
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 6mm |
Action | Single |
Manufacturer Series | CJP |