- RS庫存編號:
- 844-4477
- 製造零件編號:
- NCDJ2B16-500-B
- 製造商:
- SMC
- RS庫存編號:
- 844-4477
- 製造零件編號:
- NCDJ2B16-500-B
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不相容
產品詳細資訊
SMC NCJ2 Series
SMC NCJ2 series of miniature cylinders offer a stainless steel body and stainless steel rods. They are a compact and lightweight highly accurate pneumatic cylinder. Available in bore sizes 6, 10, 16 mm, and a wide range of stroke lengths. Other features include non-rotating piston, rubber bumpers and an auto switch capability.
Double Acting
Compact and Lightweight
Auto Switch Sensing Optional
Non Rotating Piston Rod Optional
High Accuracy Mounting
Compact and Lightweight
Auto Switch Sensing Optional
Non Rotating Piston Rod Optional
High Accuracy Mounting
SMC Roundline Cylinders
規格
Attribute | Value |
---|---|
Stroke | 127мм |
Bore | 15.88мм |
Action | Double |
Manufacturer Series | NCJ2 |
Length | 201.93мм |
Cushioning Type | Rubber |
Dimensions | 7.95 x 0.71 x 0.71in |
Width | 18.03мм |
Absolute Maximum Pressure | 1MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 18.03мм |
Weight | 61g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Piston Speed | 50 → 750mm/s |