- RS庫存編號:
- 890-3244
- 製造零件編號:
- CDJ2B10-45Z-B
- 製造商:
- SMC
- RS庫存編號:
- 890-3244
- 製造零件編號:
- CDJ2B10-45Z-B
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
CJ2 Series Cylinders
The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.
Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet
Double acting, high speed
Built in magnet
Note
Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).
規格
Attribute | Value |
---|---|
Stroke | 45mm |
Bore | 10mm |
Action | Double |
Length | 119mm |
Cushioning Type | Rubber |
Dimensions | 119 x 12 x 12mm |
Width | 12mm |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 12mm |
Piston Speed | 50 → 750mm/s |
Weight | 24g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |