EMERSON ? AVENTICS Double Acting Cylinder - R480644582, 32mm Bore, 100mm Stroke, SSI Series, Double Acting
- RS Stock No.:
- 272-342
- Mfr. Part No.:
- R480644582
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
HK$849.06
订单金额满 HK$250.00 享免费送货服务
暂时缺货
- 在 2025年12月22日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
Units | Per unit |
|---|---|
| 1 + | HK$849.06 |
*price indicative
- RS Stock No.:
- 272-342
- Mfr. Part No.:
- R480644582
- Brand:
- EMERSON – AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| 品牌 | EMERSON – AVENTICS | |
| Manufacturer Series | SSI | |
| Model Number p | R480644582 | |
| Stroke | 100mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 15524 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Stroke Interval Weight | 0.038 @ 10 mm kg/mm | |
| Test Weight | 0.11 kg | |
| Select all | ||
|---|---|---|
品牌 EMERSON – AVENTICS | ||
Manufacturer Series SSI | ||
Model Number p R480644582 | ||
Stroke 100mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 15524 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Stroke Interval Weight 0.038 @ 10 mm kg/mm | ||
Test Weight 0.11 kg | ||
- COO (Country of Origin):
- HU
The Aventics Short Stroke Cylinder is engineered for precision and adaptability in industrial applications. Designed to thrive in tight spaces, this double-acting cylinder offers an impressive balance between compactness and functionality. Benefiting from the latest ISO 15524 standards, its lightweight design enhances ease of installation and manoeuvrability, making it ideal for tasks requiring nimbleness without compromising on power. The innovative construction includes elastic cushioning that ensures smooth operation while maintaining a high degree of flexibility for sensor assembly.
Ideal for simple assembly and clamping motions
Robust aluminium and stainless steel materials ensure durability in industrial environments
Maintains performance across a varied temperature range
Designed to operate efficiently with compressed air as the working medium
Robust aluminium and stainless steel materials ensure durability in industrial environments
Maintains performance across a varied temperature range
Designed to operate efficiently with compressed air as the working medium
Related links
- EMERSON ? AVENTICS Double Acting Cylinder - R480641813 100mm Stroke Double Acting
- EMERSON ? AVENTICS ISO Standard Cylinder - R412019841 100mm Stroke Double Acting
- EMERSON ? AVENTICS Double Acting Cylinder - R480644580 80mm Stroke Double Acting
- EMERSON ? AVENTICS Double Acting Cylinder - R480644584 80mm Stroke Double Acting
- EMERSON ? AVENTICS Double Acting Cylinder - R412019832 5mm Stroke Double Acting
- EMERSON ? AVENTICS Double Acting Cylinder - R412019833 10mm Stroke Double Acting
- EMERSON ? AVENTICS Double Acting Cylinder - R480637857 5mm Stroke Double Acting
- EMERSON ? AVENTICS Double Acting Cylinder - R480637860 20mm Stroke Double Acting