Festo Pneumatic Compact Cylinder - 188081, 12mm Bore, 10mm Stroke, AEVC Series, Single Acting
- RS庫存編號:
- 202-9090
- 製造零件編號:
- AEVC-12-10-I-P-A
- 製造商:
- Festo
查看所有Pneumatic Piston Rod Cylinders
- RS庫存編號:
- 202-9090
- 製造零件編號:
- AEVC-12-10-I-P-A
- 製造商:
- Festo
- COO (Country of Origin):
- DE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo AEVC series single-acting short-stroke cylinder has a female thread piston-rod end design structure with flexible cushioning rings/plates at both ends for proximity sensing . The actuator stroke is a 10 mm with retracted spring return force of 4
Piston diameter - 12 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
規格
Attribute | Value |
Stroke | 10mm |
Bore | 12mm |
Action | Single |
Manufacturer Series | AEVC |
Model Number p | 188081 |