- RS庫存編號:
- 203-9904
- 製造零件編號:
- ADN-S-10-10-I-A
- 製造商:
- Festo
- RS庫存編號:
- 203-9904
- 製造零件編號:
- ADN-S-10-10-I-A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Festo ADN series compact cylinder has a double-acting actuator with position sensing and external piston rod thread to move in any position. It has a pneumatic connection M3 with female thread. Its stoke diameter is 10mm with bore size 10mm which is also assembled in any position.
Ambient temperature -10 to 60 °C
Used wrought aluminium alloy material
Used wrought aluminium alloy material
規格
Attribute | Value |
---|---|
Stroke | 10мм |
Bore | 10мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 5177085 |