SMC ISO Standard Cylinder - 20 mm Bore, 50 mm C85 Series, Double Acting Acting

小計(1 件)*

HK$431.77

Add to Basket
選擇或輸入數量
有庫存
  • 加上 13 件從 2026年1月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$431.77

* 參考價格

RS庫存編號:
254-7327
製造零件編號:
C85N20-50
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Series

C85

Product Type

ISO Standard Cylinder

Bore Size

20 mm

Action Type

Double Acting

Mount Type

Direct

Cushioning Type

Rubber Bumper

Stroke Length

50mm

Maximum Operating Pressure

1 Mpa

Maximum Piston Speed

1500mm/s

Rod Type

Single

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO/21287

Weight

0.52108lb

COO (Country of Origin):
CN
The SMC double acting single rod air cylinder has unique rod packing design that prevents entry of dust and the effectiveness of the seal is such that it suitable for use in extremely dusty environments. The tube is impact extruded aluminium to produce an

Easy fine adjustment of auto switch position

No trunnion mounting female thread

Various mounting bracket options

Bore size 20mm

相关链接