- RS庫存編號:
- 202-1034
- 製造零件編號:
- DSBC-40-50-D3-PPSA-N3
- 製造商:
- Festo
- RS庫存編號:
- 202-1034
- 製造零件編號:
- DSBC-40-50-D3-PPSA-N3
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo ISO cylinder DSBC-40-50-D3-PPSA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 50 mm, piston diameter 40 mm.
It has stroke 50 mm
Piston diameter 40 mm
Piston rod thread M12x1,25
Cushioning. PPS
Piston diameter 40 mm
Piston rod thread M12x1,25
Cushioning. PPS
規格
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 3660763 |