- RS庫存編號:
- 202-1182
- 製造零件編號:
- DSBC-32-100-D3-PPVA-N3
- 製造商:
- Festo
- RS庫存編號:
- 202-1182
- 製造零件編號:
- DSBC-32-100-D3-PPVA-N3
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Piston Rod Cylinder, 0.6 to 12 Bar Operating Pressure Range, G1/8 Pneumatic Connection - DSBC-32-100-D3-PPVA-N3
Need a way to eject, stop or arrange objects in a straight line? Choose this pneumatic piston rod cylinder from Festo and get precision control. It's a double-acting device, meaning its piston is driven in both directions by compressed air, giving you reliable repeatability. The robust high-alloy steel rod and aluminium barrel shrug off challenging conditions, assuring you of performance in temperatures between -20°C and +80°C. The unit features slots along its barrel that can hold a proximity sensor, so you can use it for jobs where accuracy is key.
Features & Benefits
100mm stroke is an easy fit in confined systems
TPE-U(PU) seals keep the device airtight for on-point performance
Both ends have adjustable cushioning that absorbs impacts to prolong the lifespan of the component
TPE-U(PU) seals keep the device airtight for on-point performance
Both ends have adjustable cushioning that absorbs impacts to prolong the lifespan of the component
Applications
Automotive industry
Medical imaging applications
Pharmaceutical manufacturing
Agricultural equipment
Medical imaging applications
Pharmaceutical manufacturing
Agricultural equipment
Can I use this pneumatic piston rod cylinder in humid or damp conditions?
Yes, it has a die-cast aluminium barrel that won't rust, even in damp settings.
Can I use this device with lubricated air?
Yes, but note that if you use it with lubricated media once, you can't go back to non-lubricated air.
規格
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSBC |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Maximum Operating Pressure | 12 bar |
Weight | 480g |
ISO Standard | 15552 |
VDMA Standard | VDMA24364-B1/B2-L |
Test Weight | 31 g |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 3656519 |