Festo Pneumatic Cylinder - 1646548, 40mm Bore, 40mm Stroke, DSBG-40-40-PPVA-N3 Series, Double Acting
- RS庫存編號:
- 203-6534
- 製造零件編號:
- DSBG-40-40-PPVA-N3
- 製造商:
- Festo
當前暫無庫存,可於2024/5/22發貨,4 工作日送達。
已增加
單價 个
HK$1,464.51
單位 | Per unit |
1 + | HK$1,464.51 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 203-6534
- 製造零件編號:
- DSBG-40-40-PPVA-N3
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Festo ISO cylinder has 40 mm stroke and 40 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 40 mm
Piston diameter 40 mm
Piston rod thread M12x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 40 mm
Piston rod thread M12x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
規格
Attribute | Value |
---|---|
Stroke | 40мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSBG-40-40-PPVA-N3 |
Model Number p | 1646548 |