RS PRO Pneumatic Quick Connect Coupling Brass 1/4 in Threaded

  • RS庫存編號 492-8665
  • 製造商 RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊

Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)

規格
Attribute Value
Connection Standard ISO B
Coupling Gender Male
Threaded Connection G 1/4 Male
Manufacturer Series 9071U
Connection Type Threaded
Thread Size 1/4in
Material Brass
Thread Gender Male
Thread Standard G
Maximum Operating Pressure 35 bar
Finish Nickel Plated
Seal Material Perbunan
Minimum Operating Temperature -20°C
Maximum Operating Temperature +100°C
此為已停產產品