- RS庫存編號:
- 825-4078
- 製造零件編號:
- AR40-F04
- 製造商:
- SMC
此產品已停售
- RS庫存編號:
- 825-4078
- 製造零件編號:
- AR40-F04
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- CN
產品詳細資訊
Relieving Type Regulator AR Series
AR series regulators from SMC. This range of regulators come in various models, you can choose ones with a gauge or with backflow function. The AR series of regulators are highly durable and have been designed to withstand tough conditions.
Integral panel mount ring
Models available with integral check valve
Maximum operating pressure 10 bar
Standard Outlet set pressure range 0.5 to 8.5 bar
Models available with integral check valve
Maximum operating pressure 10 bar
Standard Outlet set pressure range 0.5 to 8.5 bar
Note
Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.
規格
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Outlet Pressure | 0.85MPa |
Minimum Outlet Pressure | 0.05MPa |
Maximum Input Pressure | 1MPa |
Manufacturer Series | AR |
Pressure Gauge Port Size | G 1/2 |
Port Connection Thread Size | 1/2 in |
Pressure Gauge Port Thread Size | 1/8 in |
Integral Check Valve | Yes |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Pressure Gauge Port Thread Standard | G |