- RS庫存編號:
- 838-8676
- 製造零件編號:
- VEX1500-06N
- 製造商:
- SMC
此產品已停售
- RS庫存編號:
- 838-8676
- 製造零件編號:
- VEX1500-06N
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- JP
產品詳細資訊
SMC VEX Series Proportional Valve
The VEX series is a power valve with a number of variations which includes a regulator valve (VEX1*0), precision regulator (VEX1*3), 3 position valve (VEX3) and an economy valve (VEX5). For applications where many valves are used the 3-port, 3-position double solenoid that permits vacuum suction, vacuum destruction and suspension (closed) is ideal. The 3 port large capacity poppet exhausting regulator is equipped with a relief port the same size as the connection port.
Power valves series, regulator valve
Styles: air operated, external pilot solenoid
Port sizes (mm): 1/8, 1/4, 3/8, 1/2, 3/4, 1, 1 1/4, 1 and 2
Maximum operating pressure: 1.0MPa
Ambient and fluid temperature: 0 to +50 °C
Styles: air operated, external pilot solenoid
Port sizes (mm): 1/8, 1/4, 3/8, 1/2, 3/4, 1, 1 1/4, 1 and 2
Maximum operating pressure: 1.0MPa
Ambient and fluid temperature: 0 to +50 °C
Two-way Valves and Control Modules
Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.
Two-way Proportional Flow Valves & Control Modules
規格
Attribute | Value |
---|---|
Port Connection | NPT 3/4 |
Maximum Outlet Pressure | 0.9MPa |
Minimum Outlet Pressure | 0.05MPa |
Maximum Input Pressure | 1MPa |
Manufacturer Series | VEX |
Port Connection Thread Size | 3/4 in |
Integral Check Valve | Without Check Valve |
Port Connection Thread Standard | NPT |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |